Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE32/6/20-3F4
Order Code3056107
Your Part Number
Technical Datasheet
875 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.550 |
| 50+ | €1.240 |
| 250+ | €1.160 |
| 500+ | €1.090 |
| 1000+ | €1.010 |
| 2560+ | €0.931 |
Price for:Each
Minimum: 5
Multiple: 5
€7.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE32/6/20-3F4
Order Code3056107
Technical Datasheet
Core TypePlanar E
Core SizeE32
Core Material Grade3F4
For Use With-
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al3.7µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E32/6/20-3F4 is an E-type Transformer Planar Core with 3F4 material grade. The core for use with E32/6/20. Core halves for use in combination with a plate.
- 3700 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
Planar E
Core Material Grade
3F4
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
3.7µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E32
For Use With
-
Ae Effective Cross Section Area
130mm²
Product Range
-
Technical Docs (1)
Alternatives for E32/6/20-3F4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016