Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE38/8/25-3F4
Order Code3056120
Your Part Number
Technical Datasheet
1,038 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.38 |
| 50+ | €1.75 |
| 100+ | €1.64 |
| 250+ | €1.54 |
| 500+ | €1.43 |
| 1100+ | €1.32 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE38/8/25-3F4
Order Code3056120
Technical Datasheet
Core TypePlanar E
Core SizeE38
Core Material Grade3F4
For Use With-
Effective Magnetic Path Length43.7mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al4.6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Planar E
Core Material Grade
3F4
Effective Magnetic Path Length
43.7mm
Inductance Factor Al
4.6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E38
For Use With
-
Ae Effective Cross Section Area
194mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024