Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoEP13-3F3
Order Code3056715
Your Part Number
Technical Datasheet
857 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 50+ | €1.030 |
| 100+ | €0.971 |
| 250+ | €0.915 |
| 500+ | €0.858 |
| 1500+ | €0.793 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEP13-3F3
Order Code3056715
Technical Datasheet
Core Type-
Core SizeEP13
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length24.2mm
Ae Effective Cross Section Area19.5mm²
Inductance Factor Al1.325µH
Product Range-
Product Overview
The EP series Transformer Core specially designed for wideband transformer applications. The shape of the assembly is almost cubical, allowing high packing densities on the PCB. The winding except the bottom is completely surrounded by ferrite. Shielding from neighbouring core is therefore excellent. The bobbins have two rows of pins allowing easy design of multiple output transformers. Core is available in high permeability materials for wide band transformers and in power materials for small power transformers.
- Cubical design
- Excellent magnetic shielding
- Easy design of multiple output transformers
Applications
Industrial, Power Management
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
24.2mm
Inductance Factor Al
1.325µH
Core Size
EP13
Core Material Grade
3F3
Ae Effective Cross Section Area
19.5mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481