Print Page
Image is for illustrative purposes only. Please refer to product description.
634 In Stock
3,840 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.696 |
100+ | €0.590 |
500+ | €0.522 |
1000+ | €0.489 |
1920+ | €0.452 |
3840+ | €0.417 |
Price for:Each
Minimum: 10
Multiple: 10
€6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD29/16/10-3C90
Order Code3056375
Technical Datasheet
Core TypeETD
Core SizeETD29
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length72mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al2.35µH
Product Range-
Product Overview
The ETD29/16/10-3C90 from Ferroxcube is an ETD ferrite core. It is optimized for use in SMPS transformers with switching frequencies between 50KHz and 200KHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- 3C90 core material grade
- Inductance factor Al is 2350nH
- Relative initial permeability is 1770
- Effective magnetic cross section area (Ae) is 76mm²
- Effective length Ie is 72mm
- Effective magnetic volume is 5470mm³
- Minimum area is 71mm²
- Mass of core half is 14g
Applications
Industrial, Power Management
Technical Specifications
Core Type
ETD
Core Material Grade
3C90
Effective Magnetic Path Length
72mm
Inductance Factor Al
2.35µH
Core Size
ETD29
For Use With
-
Ae Effective Cross Section Area
76mm²
Product Range
-
Technical Docs (1)
Alternatives for ETD29/16/10-3C90
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability