Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
5+ | €4.980 |
10+ | €4.540 |
20+ | €4.270 |
40+ | €4.150 |
72+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD59/31/22-3C90
Order Code3056430
Technical Datasheet
Core TypeETD
Core SizeETD59
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length139mm
Ae Effective Cross Section Area368mm²
Inductance Factor Al6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD59/31/22-3C90 is an ETD-type Transformer Core with 3C90 material grade. The core for use with ETD59/31/22 and core halves.
- 6000 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
Core Material Grade
3C90
Effective Magnetic Path Length
139mm
Inductance Factor Al
6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD59
For Use With
-
Ae Effective Cross Section Area
368mm²
Product Range
-
Technical Docs (1)
Alternatives for ETD59/31/22-3C90
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12