Print Page
Image is for illustrative purposes only. Please refer to product description.
1,129 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.608 |
100+ | €0.515 |
500+ | €0.456 |
1000+ | €0.427 |
2000+ | €0.396 |
4000+ | €0.365 |
Price for:Each
Minimum: 10
Multiple: 10
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMHB2-13/8/6-3C90
Order Code242512
Technical Datasheet
Outer Diameter-
Product Length6mm
Inner Diameter3mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MHB2-13/8/6-3C90 is a cylindrical Ferrite Core for use with EMI suppression and placing on insulated cables or formed wire leads to obtain a desired value of inductance.
Applications
Industrial
Notes
Chamfered holes and sides.
Technical Specifications
Outer Diameter
-
Inner Diameter
3mm
Frequency Max
-
Product Range
-
Product Length
6mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability