Print Page
Image is for illustrative purposes only. Please refer to product description.
4,389 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.728 |
50+ | €0.503 |
100+ | €0.459 |
250+ | €0.431 |
1000+ | €0.381 |
1800+ | €0.373 |
Price for:Each
Minimum: 1
Multiple: 1
€0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoPLT14/5/1.5/S-3F3
Order Code926474
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max-
Product Range-
Product Overview
The PLT14/5/1.5/S-3F3 is a Soft Ferrite Core used wherever effective coupling between an electric current and a magnetic flux is required and it is suitable for use in combination with a plate (PLT). This planar E core features 3F3 grade, 14/5/1.5 core size and S clamp slot. It also features filter network with well defined pass-band, high Q-values for selectivity and good temperature stability and defined temperature factor to compensate temperature drift of capacitor. Unwanted high frequency signals are blocked, wanted signals can pass. With the increasing use of electronic equipment it is of vital importance to suppress interfering signals.
- Low losses
- Very stable with time
- High impedance in covered frequency range
Applications
Communications & Networking, Power Management
Technical Specifications
Impedance
-
Frequency Max
-
Frequency Min
-
Product Range
-
Technical Docs (1)
Alternatives for PLT14/5/1.5/S-3F3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831
Product traceability