Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoRM10/I-3C90
Order Code3056843
Your Part Number
Technical Datasheet
148 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.560 |
| 10+ | €2.200 |
| 50+ | €1.880 |
| 100+ | €1.770 |
| 200+ | €1.660 |
| 600+ | €1.540 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€2.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoRM10/I-3C90
Order Code3056843
Technical Datasheet
Core Type-
Core SizeRM10/I
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length44.6mm
Ae Effective Cross Section Area96.6mm²
Inductance Factor Al4.5µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RM10/I-3C90 is a RM10/I-type Transformer Core with 3C90 material grade. Core sets for filter, general purpose transformers and power applications.
- 4500 ±25% Inductance factor
Applications
Industrial, Power Management
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
44.6mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM10/I
Core Material Grade
3C90
Ae Effective Cross Section Area
96.6mm²
Product Range
-
Technical Docs (1)
Alternatives for RM10/I-3C90
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022