Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.660 |
50+ | €1.430 |
200+ | €1.340 |
400+ | €1.260 |
800+ | €1.160 |
Product Information
Product Overview
The RM8/I-3C95 is a Transformer Core made with the material grade of 3C95. RM core is designed for use in high Q, high stability filters inductors. Its shape allows economic utilization of surface area on the PCB. The sizes are based on the standard PCB grid distance. Coil formers and clips were optimized for automated winding and mounting. The slots provide sufficient space for leads of windings. Magnetic shielding is not as good as with P-cores, but still effective. For applications other than filter inductors the centre hole in the RM core is not necessary. Inductance adjustment is generally not required. For wideband and power transformers core performance can be improved by using a solid centre pole. AL-values will be higher and less flux concentrations occur in the core because its cross section has become more uniform. Although RM core is not designed for the function of power transformer or output choke it is frequently used for this purpose.
- Standardized range
- Easy for automated winding
- Simple assembly and mounting system
- Efficient utilization of PCB area
- Wider slots to get leads out
- Good magnetic shielding
- Good selection of coil formers
- Small winding area
- 0.604Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management
Technical Specifications
RM/I
3C95
38.4mm
4.1µH
RM8/I
-
63mm²
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate