Print Page
Image is for illustrative purposes only. Please refer to product description.
671 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.370 |
50+ | €6.590 |
100+ | €6.110 |
250+ | €5.620 |
500+ | €5.510 |
1188+ | €5.400 |
Price for:Each
Minimum: 1
Multiple: 1
€9.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoROD8/150-4B1
Order Code2103388
Technical Datasheet
Outer Diameter8mm
Product Length150mm
Inner Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ROD8/150-4B1 is a cylindrical Ferrite Core Rod for use with EMI-suppression products.
Applications
Industrial
Technical Specifications
Outer Diameter
8mm
Inner Diameter
-
Frequency Max
-
Product Range
-
Product Length
150mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03335
Product traceability