Print Page
Image is for illustrative purposes only. Please refer to product description.
18,480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.143 |
500+ | €0.0995 |
2500+ | €0.088 |
10000+ | €0.0824 |
25500+ | €0.0704 |
51000+ | €0.069 |
Price for:Each
Minimum: 10
Multiple: 10
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTUB3.9/1.5/5.5-4B1
Order Code242482
Technical Datasheet
Outer Diameter3.9mm
Product Length5.5mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TUB3.9/1.5/5.5-4B1 is a Single-hole Tube for placing on insulated cables or formed wire leads to obtain a desired value of inductance.
Applications
Industrial
Technical Specifications
Outer Diameter
3.9mm
Inner Diameter
1.5mm
Frequency Max
-
Product Range
-
Product Length
5.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability