Print Page
Image is for illustrative purposes only. Please refer to product description.
75,811 In Stock
60,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.113 |
500+ | €0.0789 |
2500+ | €0.0698 |
10000+ | €0.0654 |
30000+ | €0.0559 |
60000+ | €0.0548 |
Price for:Each
Minimum: 10
Multiple: 10
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTUB4/2/5-3B1
Order Code273156
Technical Datasheet
Outer Diameter4mm
Product Length5mm
Inner Diameter2mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TUB4/2/5-3B1 is an EMI-Suppression Tube can be used in solenoid coils with almost the same effect as rods. The inner hole is often used to insert wires to make a ferrite coil former. In EMI suppression applications tube can also be shifted over wires. Because the magnetic flux path is then closed, a steep increase in impedance results. In such cases however the sensitivity for DC currents is rather high.
- For general EMI suppression
- With wires inserted used as ferrite coil former
Applications
Industrial, Automation & Process Control
Technical Specifications
Outer Diameter
4mm
Inner Diameter
2mm
Frequency Max
-
Product Range
-
Product Length
5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218