Print Page
Image is for illustrative purposes only. Please refer to product description.
2,170 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.910 |
| 10+ | €2.500 |
| 50+ | €2.140 |
| 100+ | €2.020 |
| 200+ | €1.890 |
| 420+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX36/23/15-3E25
Order Code3057021
Technical Datasheet
Core TypeToroid
Core Size-
For Use With-
Core Material Grade3E25
Effective Magnetic Path Length89.7mm
Ae Effective Cross Section Area97.5mm²
Inductance Factor Al7.39µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
89.7mm
Inductance Factor Al
7.39µH
SVHC
No SVHC (17-Jan-2023)
Core Size
-
Core Material Grade
3E25
Ae Effective Cross Section Area
97.5mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042