Print Page
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.670 |
10+ | €14.440 |
Price for:Each
Minimum: 1
Multiple: 1
€15.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSLV3-1/4-8
Order Code3439284
Product RangeQSLV3
Also Known As153225
Technical Datasheet
Fitting TypeMultiple Distributor
Bore Size8mm
Pneumatic ConnectionR1/4
Operating Pressure Max14bar
External Diameter14.5mm
Thread SizeR1/4
Tubing Outer Diameter-
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSLV3
SVHCLead (21-Jan-2025)
Product Overview
- QSLV3 standard size multiple distributor
- Coating type of seal on screw-in stud
- Optional mounting position
- Push-pull principle design
- Compressed air specified to ISO 8573-1:2010 operating medium
- Blue release ring
Technical Specifications
Fitting Type
Multiple Distributor
Pneumatic Connection
R1/4
External Diameter
14.5mm
Tubing Outer Diameter
-
Product Range
QSLV3
Bore Size
8mm
Operating Pressure Max
14bar
Thread Size
R1/4
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0604