Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.840 |
10+ | €17.480 |
Price for:Each
Minimum: 1
Multiple: 1
€17.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoHE-2-QS-6
Order Code3432687
Product RangeHE
Also Known As153467
Technical Datasheet
Valve TypeShut-Off
Valve Function2/2 Way
Pneumatic ConnectionQS-6
Operating Pressure Max10bar
Flow Rate280l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min750mbar
Product RangeHE
SVHCLead (21-Jan-2025)
Product Overview
- HE shut-off valve
- 2/2 double solenoid valve function
- Manual type of actuation
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
- Soft sealing principle
- Piston gate valve design
- Non-reversible flow direction
Technical Specifications
Valve Type
Shut-Off
Pneumatic Connection
QS-6
Flow Rate
280l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
HE
Valve Function
2/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
0°C
Operating Pressure Min
750mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02428