Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.010 |
10+ | €14.880 |
Price for:Each
Minimum: 1
Multiple: 1
€17.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No153487
Order Code3432696
Product RangeQH
Also Known AsQH-QS-6-1/8
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way, Bistable
Pneumatic ConnectionR1/8
Operating Pressure Max10bar
Flow Rate235l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min1bar
Product RangeQH
SVHCLead (21-Jan-2025)
Product Overview
- QH ball valve
- Manual type of actuation
- Soft sealing principle
- Compressed air to ISO 8573-1:2010 operating medium
- Ball valve design
Technical Specifications
Valve Type
Ball
Pneumatic Connection
R1/8
Flow Rate
235l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
QH
Valve Function
2/2 Way, Bistable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
0°C
Operating Pressure Min
1bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01586