Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No159683
Order Code3902173
Product RangeMN1H Series
Also Known AsMN1H-5/3E-D-1-C solenoid valve
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €141.600 |
Price for:Each
Minimum: 1
Multiple: 1
€141.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No159683
Order Code3902173
Product RangeMN1H Series
Also Known AsMN1H-5/3E-D-1-C solenoid valve
Technical Datasheet
Valve Function5/3 Exhausted
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate1200l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min3bar
Product RangeMN1H Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
5/3 Exhausted
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
1200l/min
Operating Temperature Max
50°C
Product Range
MN1H Series
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
3bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449