Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-A-SW27-B-OD
Order Code3439441
Product RangePEV Series
Also Known As175252
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €105.700 |
10+ | €103.590 |
Price for:Each
Minimum: 1
Multiple: 1
€105.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-A-SW27-B-OD
Order Code3439441
Product RangePEV Series
Also Known As175252
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeG1/4
Pressure Fitting StyleG1/4
Operating Pressure Min1bar
Operating Pressure Max10bar
Sensor MountingScrew
Contact Configuration1CO
Switching Voltage Max250V
Electrical Connection4 Pin Connector
Switching Voltage DC Resistive250V
Switching Current Max4A
Switching Current DC Resistive4A
Pressure Port SizeG1/4
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangePEV Series
SVHCLead (21-Jan-2025)
Product Overview
- PEV pressure switch
- Relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- G1/4 pneumatic connection
- IP65 degree of protection
- Optional mounting position
- Screw-in type of mounting
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
G1/4
Operating Pressure Max
10bar
Contact Configuration
1CO
Electrical Connection
4 Pin Connector
Switching Current Max
4A
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
PEV Series
Pressure Port Type
G1/4
Operating Pressure Min
1bar
Sensor Mounting
Screw
Switching Voltage Max
250V
Switching Voltage DC Resistive
250V
Switching Current DC Resistive
4A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
100°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16