Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.360 |
10+ | €0.353 |
Price for:Each
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoO-1/8
Order Code3439466
Also Known As2223
Technical Datasheet
Seal MaterialPVC (Polyvinylchloride)
Internal Diameter10mm
External Diameter13mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- O series sealing ring
- For thread G1/8
- Nominal tightening torque of 10.55Nm
- Polyvinyl chloride material
Technical Specifications
Seal Material
PVC (Polyvinylchloride)
External Diameter
13mm
Product Range
-
Internal Diameter
10mm
Shaft Diameter
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011