Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.990 |
10+ | €79.620 |
Price for:Each
Minimum: 1
Multiple: 1
€90.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- MHJ10 solenoid valve
- 2/2-way, closed, monostable
- KC-EMV KC mark and RCM mark approval
- Electric type of actuation and QS-6 pneumatic working port
- Poppet valve without spring return design
- Pneumatic spring type of reset
- IP65 degree of protection
- Optional mounting position
- Non-reversible flow direction
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Operating Pressure Max
6bar
Product Range
MHJ10
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1065