Print Page
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.940 |
Price for:Each
Minimum: 1
Multiple: 1
€88.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-L10-T32C-MT-M7-1R8L
Order Code3432819
Product RangeVUVG
Also Known As8031480
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionM7
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate155l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min2.5bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVG series solenoid valve
- Positive overlap and electric actuation
- M7 pneumatic working port, 2x3/2-way, monostable, closed valve function
- Piston gate valve design
- IP65 with plug socket degree of protection
- RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
- Mechanical spring type of reset
- Compact universal valve
- Connection technology via E-box
- High flow rate relative to its size
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
155l/min
Operating Temperature Max
60°C
Product Range
VUVG
Pneumatic Connection
M7
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066