Print Page
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.730 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPHS-D6-P-G12
Order Code3436828
Product RangeNPHS
Also Known As8059269
Technical Datasheet
Fitting TypeQuick Coupling Socket
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeNPHS
SVHCLead (21-Jan-2025)
Product Overview
- NPHS quick coupling socket
- Compressed air to ISO 8573-1:2010 operating medium
- Male thread connection
Technical Specifications
Fitting Type
Quick Coupling Socket
Operating Pressure Max
10bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2
Tubing Outer Diameter
-
Product Range
NPHS
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1075