Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8067669
Order Code3896025
Also Known AsVEAB-B-26-D13-F-V1-1R1 proportional pressure regulator
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €450.640 |
Price for:Each
Minimum: 1
Multiple: 1
€450.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8067669
Order Code3896025
Also Known AsVEAB-B-26-D13-F-V1-1R1 proportional pressure regulator
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection-
Body Size-
Flow Rate17l/min
Operating Pressure Max-
Pneumatic Connection MethodFlange/Flange
Operating Pressure Min-
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Max
-
Operating Pressure Min
-
Operating Temperature Max
50°C
Pneumatic Connection
-
Flow Rate
17l/min
Pneumatic Connection Method
Flange/Flange
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1