Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.690 |
10+ | €41.730 |
Price for:Each
Minimum: 1
Multiple: 1
€47.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQH-3/4
Order Code3432685
Product RangeQH
Also Known As9544
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way, Bistable
Pneumatic ConnectionG3/4
Operating Pressure Max30bar
Flow Rate21000l/min
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max180°C
Operating Pressure Min950mbar
Product RangeQH
SVHCLead (21-Jan-2025)
Product Overview
- QH ball valve
- 2/2 double solenoid valve function
- Manual type of actuation
- Compressed air to ISO 8573-1:2010 water operating medium
- Female thread at both ends
- In-line installation type of mounting
Technical Specifications
Valve Type
Ball
Pneumatic Connection
G3/4
Flow Rate
21000l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
180°C
Product Range
QH
Valve Function
2/2 Way, Bistable
Operating Pressure Max
30bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-20°C
Operating Pressure Min
950mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.636