Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.850 |
10+ | €38.790 |
Price for:Each
Minimum: 1
Multiple: 1
€40.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- KME series plug socket with cable for valves with E solenoid coils
- LED switching position indication
- On air solenoid valve with M3 central screw mounting
- Angled socket, rectangular design, 3-pin, form C electrical connection 1
- Open end, 2-wire electrical connection 2
- Nominal operating voltage of 24VDC, current rating of 4A at 40°C
- IP67 degree of protection as per IEC 60529
- TPE-U(PU) housing
- Pre-assembled
Technical Specifications
Accessory Type
Plug Socket With Cable
Product Range
KME
For Use With
Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23267