Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSFAH-50U-Q8S-PNLK-PNVBA&
Order Code3432888
Product RangeSFAH Series
Also Known As8058472
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €266.680 |
10+ | €261.350 |
Price for:Each
Minimum: 1
Multiple: 1
€266.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAH-50U-Q8S-PNLK-PNVBA&
Order Code3432888
Product RangeSFAH Series
Also Known As8058472
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min1l/min
Flow Rate Max50l/min
Operating Pressure Min-0.9bar
Operating Pressure Max10bar
Supply Voltage Min22V
Supply Voltage Max26VDC
Accuracy± 1%
Accuracy2%
Media TypeAir, Argon, Nitrogen
Process Connection Size8mm
Process Connection TypePush-In
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAH Series
Pressure Max10bar
Supply Voltage DC Max26V
Supply Voltage DC Min22V
Product Overview
- SFAH flow sensor
- IO-Link PIN code protection against tampering
- KC mark:KC-EMV and RCM trademark c UL us listed (OL) approval
- Mass flow rate and volumetric flow rate measured variable
- Thermal measuring principle
- Heat transfer measurement method
- Optional mounting position
- Illuminated LCD, multi-colour display type
- IP40 degree of protection
- Compact design
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
50l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Accuracy
2%
Process Connection Size
8mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAH Series
Pressure Max
10bar
Supply Voltage DC Min
22V
Flow Rate Min
1l/min
Operating Pressure Min
-0.9bar
Supply Voltage Min
22V
Accuracy
± 1%
Media Type
Air, Argon, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111