Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.040 |
10+ | €96.080 |
Product Information
Product Overview
SMAT series position transmitter for T-slot. It is ideal for all applications where space is restricted. The position transmitter SMAT is as small as a proximity sensor. This compact design opens up new fields of application. The position of the piston is reported in the form of an analogue voltage signal. It is a position transmitter for the contactless sensing of the piston position of drives that can be detected magnetically. It supplies a displacement-proportional analogue output signal in the position measuring range. It is connected directly to the analogue PLC inputs without any accessories. With its extremely compact design, the SMAT-8M is the ideal solution for grippers, short-stroke cylinders and all applications in which installation space is restricted.
- Magnetic measuring principle
- Insertable in slot, centre clamping
- 0 to 10V switching input/output
- Suitable for energy chains/robot applications
- 0.3m cable Length
- M8 plug, 4-pin, rotatable thread electrical connection
- c UL us - listed (OL) and RCM trademark certified
- Oil resistant
- IP65/IP68 degree of protection
- LED (red, green) status indicator
Technical Specifications
T-Type Cylinder
30V
-
30VDC
IP65, IP68
Slot
15V
-
15VDC
Cable with 4 Pin M8 Connector
SMAT-8M Series
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate