Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-0,3-M8D
Order Code3437212
Product RangeSME-8M Series
Also Known As543861
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.430 |
10+ | €36.480 |
Price for:Each
Minimum: 1
Multiple: 1
€38.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-0,3-M8D
Order Code3437212
Product RangeSME-8M Series
Also Known As543861
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingScrew
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSME-8M Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SME-8M-DS-24V-K-0,3-M8D is a SME series proximity sensor for T slot.
- 3-wire N/O contact switching output
- Magnetic reed measuring principle, rated operating voltage of 24V
- Standard/suitable for energy chains
- 0.3m cable Length
- M8, rotatable thread connection technology
- Based on standard EN 60947-5-2 and c UL us listed (OL)/RCM compliance mark certified
- Yellow LED switching status indication
- Operating voltage range from 5 to 30V AC/DC
- Insertable in the slot from above, does not protrude over the cylinder profile
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Screw
Operating Temperature Min
-40°C
Product Range
SME-8M Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01881