Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-2,5-OE
Order Code3437213
Product RangeSME-8M Series
Also Known As543862
Technical Datasheet
49 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.350 |
10+ | €30.930 |
Price for:Each
Minimum: 1
Multiple: 1
€35.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-2,5-OE
Order Code3437213
Product RangeSME-8M Series
Also Known As543862
Technical Datasheet
Sensor TypeReed
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSME-8M Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SME-8M-DS-24V-K-2,5-OE is a SME series proximity sensor for T slot. It complies with standard EN 60947-5-2 and c UL us listed (OL)/RCM compliance mark.
- 3-wire N/O contact bipolar switching output
- Magnetic reed measuring principle, rated operating voltage of 24V
- Standard/suitable for energy chains
- 2.5m cable length
- Open end connection technology
- Yellow LED switching status indication
- Operating voltage range from 5 to 30VAC/DC
- Insertable in the slot from above, does not protrude over the cylinder profile
- IP65/IP68 degree of protection
- Ambient temperature range from -40 to 70°C
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME-8M Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0383