Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSRBS-Q12-40-E270-EP-1-S&
Order Code3437153
Product RangeSRBS Series
Also Known As2393550
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.740 |
Price for:Each
Minimum: 1
Multiple: 1
€117.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSRBS-Q12-40-E270-EP-1-S&
Order Code3437153
Product RangeSRBS Series
Also Known As2393550
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Shaft Type-
Contact TypeNon-Contact
Output Current50mA
Electrical Angle270°
Linearity-
Supply Voltage24V
Supply Current20mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSRBS Series
Sensor HousingCylinder Rotatable
SVHCNo SVHC (25-Jun-2020)
Product Overview
SRBS series position sensors created for the rotary actuators DRVS and DSM, the position sensor SRBS-Q12 can be screwed quickly onto the actuators as a sealed and encapsulated unit in clean design. Users can program the switching points quickly at the push of a button.
- Used to detect rotation of the shaft on rotary actuators DRVS and DSM
- Sensor can be quickly assembled without having to manually search for switching points
- Simple and reliable operation using just one pushbutton directly on the device
- Sensing is magnetic and contactless, sensor outputs two binary switching points
- No need for a connecting cable as there are 2 switching points in a device
- Freely programmable PNP/NPN and NO/NC reduces warehousing
- Robust, contactless and encapsulated position detection with long service life
- LED display, nominal operating voltage of 24VDC, c UL us listed (OL), RCM compliance mark
- Sensing range from 0 to 270°
- Contactless, programmable switching function
Technical Specifications
Supply Voltage DC Min
10V
Shaft Type
-
Output Current
50mA
Linearity
-
Supply Current
20mA
Operating Temperature Max
70°C
Sensor Housing
Cylinder Rotatable
Supply Voltage DC Max
30V
Contact Type
Non-Contact
Electrical Angle
270°
Supply Voltage
24V
Operating Temperature Min
-20°C
Product Range
SRBS Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244