Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 403015 NO MP
Order Code4140437
Product RangeARCA IEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.840 |
5+ | €121.360 |
10+ | €118.890 |
Price for:Each
Minimum: 1
Multiple: 1
€123.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 403015 NO MP
Order Code4140437
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial5.9"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
5.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
ARCA IEC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7