Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoCAB PC 303018 T CABINET
Order Code1123639
Product RangeCAB Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €98.490 |
5+ | €96.880 |
10+ | €92.670 |
Price for:Each
Minimum: 1
Multiple: 1
€98.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 303018 T CABINET
Order Code1123639
Product RangeCAB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric300mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial7.09"
External Width - Imperial11.81"
External Depth - Imperial11.81"
Product RangeCAB Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CAB PC 303018 T is a Non-metallic Cabinet made of polycarbonate (PC) with smoked transparent door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL746C-5V Flammability rating
- Halogen-free
- Latches on the long side
- UL-508 UV Resistance
Applications
Industrial
Contents
Cabinet, Cabinet base, Door with EPDM gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
11.81"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP65
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
CAB Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2