Print Page
4 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.640 |
5+ | €12.390 |
10+ | €12.130 |
20+ | €11.880 |
50+ | €11.630 |
Price for:Each
Minimum: 1
Multiple: 1
€12.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKOVT MOUNTING PLATE
Order Code1004111
Product RangeEK
Also Known As3770551
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPC/ABS 2828 Series Enclosures
External Depth - Metric238mm
External Width - Metric238mm
External Height - Metric-
External Depth - Imperial9.37"
External Width - Imperial9.37"
External Height - Imperial-
Product RangeEK
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EKOVT is a Mounting Plate suitable for PC/ABS 2828 series enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
238mm
External Height - Metric
-
External Width - Imperial
9.37"
Product Range
EK
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
PC/ABS 2828 Series Enclosures
External Width - Metric
238mm
External Depth - Imperial
9.37"
External Height - Imperial
-
Product Range
EK Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7