Print Page
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.140 |
5+ | €15.820 |
10+ | €15.490 |
20+ | €15.170 |
50+ | €14.850 |
Price for:Each
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKPVT MOUNTING PLATE
Order Code1004112
Product RangeEK Series
Also Known As3770552
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPC/ABS 3828 Series Enclosures
External Depth - Metric338mm
External Width - Metric238mm
External Height - Metric-
External Depth - Imperial13.31"
External Width - Imperial9.37"
External Height - Imperial-
Product RangeEK Series
Product RangeEK
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EKPVT is a Mounting Plate suitable for PC/ABS 3828 series enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
338mm
External Height - Metric
-
External Width - Imperial
9.37"
Product Range
EK Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
PC/ABS 3828 Series Enclosures
External Width - Metric
238mm
External Depth - Imperial
13.31"
External Height - Imperial
-
Product Range
EK
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1