Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFC PC 30/25 SET
Order Code4571609
Product RangeCardmaster Series
Also Known As7720112
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.450 |
5+ | €24.940 |
10+ | €24.430 |
20+ | €23.920 |
50+ | €23.410 |
Price for:Each
Minimum: 1
Multiple: 1
€25.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFC PC 30/25 SET
Order Code4571609
Product RangeCardmaster Series
Also Known As7720112
Technical Datasheet
Plate TypeFront Plate
Plate MaterialPolycarbonate
Plate Colour-
For Use WithFibox Cardmaster Series Enclosures
External Depth - Metric196mm
External Width - Metric296mm
External Height - Metric30mm
External Depth - Imperial7.72"
External Width - Imperial11.65"
External Height - Imperial1.18"
Product RangeCardmaster Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
196mm
External Height - Metric
30mm
External Width - Imperial
11.65"
Product Range
Cardmaster Series
Plate Material
Polycarbonate
For Use With
Fibox Cardmaster Series Enclosures
External Width - Metric
296mm
External Depth - Imperial
7.72"
External Height - Imperial
1.18"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1