Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFP 7050-D FP, CLOSED
Order Code969606
Product RangeCAB P Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.950 |
5+ | €146.950 |
10+ | €143.950 |
Price for:Each
Minimum: 1
Multiple: 1
€149.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 7050-D FP, CLOSED
Order Code969606
Product RangeCAB P Series
Technical Datasheet
Plate Type-
Plate Material-
Plate Colour-
For Use WithCAB P 7050 Enclosures
External Depth - Metric690mm
External Width - Metric462mm
External Height - Metric-
External Depth - Imperial27.17"
External Width - Imperial18.19"
External Height - Imperial-
Product RangeCAB P Series
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
-
Plate Colour
-
External Depth - Metric
690mm
External Height - Metric
-
External Width - Imperial
18.19"
Product Range
CAB P Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
CAB P 7050 Enclosures
External Width - Metric
462mm
External Depth - Imperial
27.17"
External Height - Imperial
-
Product Range
CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2