Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMIV 300 MOUNTING PLATE
Order Code2473501
Product RangeMNX Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.370 |
5+ | €8.140 |
10+ | €7.920 |
20+ | €7.710 |
50+ | €7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€8.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMIV 300 MOUNTING PLATE
Order Code2473501
Product RangeMNX Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithMNX Series Enclosures
External Depth - Metric330mm
External Width - Metric225mm
External Height - Metric-
External Depth - Imperial12.99"
External Width - Imperial8.86"
External Height - Imperial-
Product RangeMNX Series
Product RangeMNX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
330mm
External Height - Metric
-
External Width - Imperial
8.86"
Product Range
MNX Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
Galvanised Steel
For Use With
MNX Series Enclosures
External Width - Metric
225mm
External Depth - Imperial
12.99"
External Height - Imperial
-
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.858