Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMP 21/18 MOUNTING PLATE
Order Code4140703
Product RangeCARDMASTER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.440 |
5+ | €10.140 |
10+ | €9.870 |
20+ | €9.610 |
50+ | €9.420 |
Price for:Each
Minimum: 1
Multiple: 1
€10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 21/18 MOUNTING PLATE
Order Code4140703
Product RangeCARDMASTER Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox PC / ABS 21/18 Enclosures
External Depth - Metric1mm
External Width - Metric200mm
External Height - Metric142mm
External Depth - Imperial0.04"
External Width - Imperial7.87"
External Height - Imperial5.59"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
142mm
External Width - Imperial
7.87"
Product Range
CARDMASTER Series
Plate Material
Steel
For Use With
Fibox PC / ABS 21/18 Enclosures
External Width - Metric
200mm
External Depth - Imperial
0.04"
External Height - Imperial
5.59"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3