Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 21/18-3
Order Code2119272
Product RangeCARDMASTER Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 21/18-3
Order Code2119272
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric235mm
External Width - Metric185mm
External Depth - Metric119mm
IP RatingIP65
Body ColourGray
NEMA RatingNEMA 12K
External Height - Imperial9.3"
External Width - Imperial7.3"
External Depth - Imperial4.69"
Product RangeCARDMASTER Series
Product RangeCARDMASTER Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for PC 21/18-3
1 Product Found
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
235mm
External Depth - Metric
119mm
Body Colour
Gray
External Height - Imperial
9.3"
External Depth - Imperial
4.69"
Product Range
CARDMASTER Series
Enclosure Material
Polycarbonate
External Width - Metric
185mm
IP Rating
IP65
NEMA Rating
NEMA 12K
External Width - Imperial
7.3"
Product Range
CARDMASTER Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.917163