Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 0507 MOUNTING PLATE
Order Code4140793
Product RangeEURONORD Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 0507 MOUNTING PLATE
Order Code4140793
Product RangeEURONORD Series
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox PC / PCT / AB 0507 Enclosures
External Depth - Metric1mm
External Width - Metric57mm
External Height - Metric26mm
External Depth - Imperial0.04"
External Width - Imperial2.24"
External Height - Imperial1.02"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
26mm
External Width - Imperial
2.24"
Product Range
EURONORD Series
Plate Material
Steel
For Use With
Fibox PC / PCT / AB 0507 Enclosures
External Width - Metric
57mm
External Depth - Imperial
0.04"
External Height - Imperial
1.02"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021