Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.920 |
5+ | €53.820 |
10+ | €52.720 |
50+ | €51.620 |
Price for:Each
Minimum: 1
Multiple: 1
€54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoA65A152A0
Order Code1208907
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre TypeHard-Clad Silica
Lead Length - Metric2m
Fibre Diameter200µm
Product Range-
SVHCTo Be Advised
Product Overview
The A65A152A0 is a SMA Terminated Fibre Optic Lead with 9mm FSMA connectors compatible with FSMA transmitter and receiver. All the terminations are glued and polished to the highest standard. The 200/230μm glass fibres leads are manufactured from tight jacket cable, with FSMA connectors.
- 6dB/km at 850nm Fibre attenuation
- 10MHz Bandwidth
- -20 to 80°C Operation temperature range
Applications
Communications & Networking, Fibre Optics
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Hard-Clad Silica
Fibre Diameter
200µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03