Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBRE DATA
Manufacturer Part NoOMPF3000
Order Code5014888
Product RangeOMPF Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.700 |
| 5+ | €26.530 |
| 10+ | €25.360 |
| 50+ | €23.600 |
Price for:Each
Minimum: 1
Multiple: 1
€27.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoOMPF3000
Order Code5014888
Product RangeOMPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter3mm
No. of Fibres1Fibres
External Diameter2.944mm
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Jacket Colour-
Jacket MaterialUnjacketed
Product RangeOMPF Series
SVHCTo Be Advised
Product Overview
The OMPF3000 is a 5m 3000µm 1-core bare polymer Fibre Optic Cable, low attenuation at the visible range of the lighting spectrum.
- CPR: Not Yet Qualified
- Non critical alignment of both light sources and fibres
- Large core size
- Good mechanical properties
- 0.5 Numerical aperture
- 1.49 refractive index
Applications
Lighting, Imaging, Video & Vision, Sensing & Instrumentation, Signal Processing, Medical
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
16ft
Jacket Colour
-
Product Range
OMPF Series
Fibre Diameter
3mm
External Diameter
2.944mm
Reel Length (Metric)
5m
Jacket Material
Unjacketed
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05