Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.350 |
5+ | €29.860 |
10+ | €29.160 |
20+ | €28.500 |
Price for:Each
Minimum: 1
Multiple: 1
€31.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No20.21.9.024.4000
Order Code1765066
Product Range20 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product Range20 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance105ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 20.21.9.024.4000 is a 1-pole Modular Step Relay with DC coil, 20.21 series. Single phase switch 1NO (SPST-NO), test button with mechanical indicators. Possible to connect illuminated pushbuttons with the additional part 026.00. AgSnO2, cadmium-free contact. Module for illuminated pushbuttons. 35mm rail (EN 60715) mount.
- 4kV (1.2/50μs) Isolation, coil contacts
- 17.5mm Width
- Identification label
- IP20 Protection rating
- 17.4mm wide
- Cadmium free contact material
- DC rated power of 5W
- IP20 Protection category
- 4kV insulation between coil and contacts
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
105ohm
Coil Voltage
24VDC
Product Range
20 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123