Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No348170609024
Order Code3050913
Product Range34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max72VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min35VDC
Control Voltage Min1.5VDC
Control Voltage Max33VDC
Product Range34 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
72VDC
Relay Terminals
Solder
Operating Voltage Min
35VDC
Control Voltage Max
33VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
6A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
1.5VDC
Product Range
34 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647