Print Page
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.200 |
5+ | €3.080 |
10+ | €2.950 |
20+ | €2.840 |
50+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No36.11.9.048.4011
Order Code2311441
Product Range36 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current10A
Product Range36 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance6.4kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 36 series from Finder are miniature PCB relays. These are single pole, sensitive DC coil electromechanical relays available in subminiature "Sugar cube" package.
- Sugar cube size relay
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
- SPDT contact configuration
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
6.4kohm
Coil Voltage
48VDC
Product Range
36 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012