Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.080 |
5+ | €6.830 |
10+ | €6.740 |
20+ | €6.640 |
50+ | €6.510 |
Price for:Each
Minimum: 1
Multiple: 1
€7.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No46.61.9.012.0040
Order Code1329669
Product Range46 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product Range46 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 46.61.9.012.0040 is a 1-pole Miniature Industrial Relay with DC coil, 46.61 series. 1CO (SPDT) contact configuration, AgNi, cadmium-free contact. Lockable test button, mechanical indicator and double LED indicator. Spade/blade solder terminal. European patent. Socket mount or direct connection via Faston connectors.
- 6kV (1.2/50μs) Isolation, coil contacts
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
300ohm
Coil Voltage
12VDC
Product Range
46 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018