Print Page
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.030 |
5+ | €77.450 |
10+ | €75.870 |
Price for:Each
Minimum: 1
Multiple: 1
€79.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No70.92.0.024.0002
Order Code4244798
Product Range70 Series
Technical Datasheet
Supply Voltage AC Max24V
Supply Voltage DC Max24V
Temperature Monitoring Min-
Temperature Monitoring Max-
Contact Current8A
Switching Voltage Max400VAC
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product Range70 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 70 series thermistor relay (temperature monitoring with PTC thermistor)
- Thermistor temperature sensing relay for industrial application
- Temperature detection with PTC, PTC short circuit detection
- PTC wire breakage detection, fault memory selectable
- Positive safety logic make contact opens if the relay detects an error
- LED status indication, 35mm rail (EN 60715) mounting, 1 output
- 6 functions, RESET delay time (0.5s or 3s) selectable, RESET terminals
- 24VAC/DC supply voltage, no fault memory, fixed switch-off delay
- 2 CO (DPDT) contact configuration, AgNi standard contact material
- Ambient temperature range from -20 to +55°C
Technical Specifications
Supply Voltage AC Max
24V
Temperature Monitoring Min
-
Contact Current
8A
Contact Configuration
DPDT
Product Range
70 Series
Supply Voltage DC Max
24V
Temperature Monitoring Max
-
Switching Voltage Max
400VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001