30 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €145.570 |
5+ | €142.660 |
10+ | €139.750 |
Product Information
Product Overview
84.02.0.024.0000 is a digital SMARTimer, multi-function with ‘2 in 1’ two channels programmable, totally independently, in a single product. It has two programming modes: ‘Smart’ mode via Smartphone with NFC technology or ‘Classic’ mode via integrated joystick. This product has large backlit LCD display for easy parameter reading and it is flexible because of the possibility to create new specific functions, mixing the 30 functions available on each channel. The large display allows for easy display of target time, partial time, timing indicator in progress, status of inputs, status of outputs.
- 2 changeover contacts 16A
- Two supply voltages available 12 to 24V AC/DC (non-polarized)
- Two independent start inputs - one per channel
- One common reset input
- One common pause input
- PIN to protect access to programming session
- Up or down timing modes
- 35mm rail (EN 60715) mount
Technical Specifications
Series 84
0.1s
-
2 Changeover Relays
16A
No SVHC (21-Jan-2025)
Multifunction
9999h
-
24V
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate