Print Page
1,117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.840 |
5+ | €51.400 |
10+ | €50.280 |
20+ | €49.270 |
Price for:Each
Minimum: 1
Multiple: 1
€55.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No86.00.0.240.0000
Order Code1169366
Product Range86 Series
Technical Datasheet
Product Range86 Series
Timer FunctionsMultifunction
No. of Timing Ranges1Ranges
Time Min0.05s
Time Max100h
Timer Output-
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 86.00.0.240.0000 from Finder is a multi function timer module for use in conjunction with relay & socket.
- Time scale from 0.05s to 100h
- Plug-in for use with 90.02, 90.03 and 92.03 sockets
- Nominal voltage at 50Hz to 60Hz is 12VAC/VDC to 240VAC/VDC
- 1.2W rated power
- Repeatability of ±1%
- Recovery time ≤50ms
- Setting accuracy full range of ±5%
- IP20 protection
- CE, cULuc recognized
- LED indicator
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
86 Series
No. of Timing Ranges
1Ranges
Time Max
100h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 86.00.0.240.0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026