Print Page
150 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.870 |
5+ | €2.840 |
10+ | €2.800 |
20+ | €2.670 |
50+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 94.13SMA is a 12-pin Relay Socket with quick-connect terminals and metal retaining clip. This 94 series relay socket is ideal for PCB through hole mounting. It comes with a metal retaining clip. This socket and its accessories suitable for 55 series 55.33 relay.
- Blue colour
- ≥2kVAC Dielectric strength
- -40 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
250V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Quick Connect
Current Rating
10A
Product Range
94 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01